PDP SEO Portlet

MS3108E14S-1P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E14S-1P
Secondary Manufacturer Part#: MS3108E14S-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
3Signal
Plug
14S-1
Tin-Lead
260
Cable Mount
-55 to 125 °C
29.36 mm
58.72 x 50.39 mm
50.39 mm
58.72 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$57.3
60+
$55.35468
110+
$50.89106
250+
$45.34581
500+
$43.6