PDP SEO Portlet

MS3106R32-1P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R32-1P
Secondary Manufacturer Part#: MS3106R32-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
(2/3)Signal
Plug
32-1
Tin-Lead
260
Cable Mount
-55 to 125 °C
56.36 mm
58.98 mm
58.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$121.45714
100+
$111.12338
250+
$99.06204
500+
$96.11284
1000+
$92.4125