PDP SEO Portlet

MS3106R32-17S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R32-17S
Secondary Manufacturer Part#: MS3106R32-17S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Plug
32-17
Tin-Lead
260
Cable Mount
-55 to 125 °C
56.36 mm
58.98 mm
58.98 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$121.41429
60+
$117.2923
110+
$107.85207
250+
$100.46615
500+
$99.9456