PDP SEO Portlet

MS3106R24-11P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R24-11P
Secondary Manufacturer Part#: MS3106R24-11P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(3/6)Signal
Plug
24-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
47.75 mm
55.4 x 47.75 x 43.66 mm
43.66 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$78.58571
60+
$75.91775
110+
$69.81107
250+
$62.18149
500+
$59.7875