PDP SEO Portlet

MS3106R22-15P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R22-15P
Secondary Manufacturer Part#: MS3106R22-15P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(1/5)Signal
Plug
22-15
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.49 mm
55.4 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$68.17143
60+
$65.85702
110+
$60.55206
250+
$56.4139
500+
$56.1216