PDP SEO Portlet

MS3106R22-14S

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R22-14S
Secondary Manufacturer Part#: MS3106R22-14S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
19Signal
Plug
22-14
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.49 mm
55.4 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$78.05714
60+
$75.40712
110+
$69.34209
250+
$61.76547
500+
$59.3875