PDP SEO Portlet

MS3106R20-4S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R20-4S
Secondary Manufacturer Part#: MS3106R20-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
20-4
Tin-Lead
260
Cable Mount
-55 to 125 °C
39.88 mm
55.4 x 39.88 x 37.31 mm
37.31 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$68.12857
60+
$65.81562
110+
$60.51186
250+
$53.90016
500+
$51.825