PDP SEO Portlet

MS3106R18-1P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R18-1P
Secondary Manufacturer Part#: MS3106R18-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-1
Tin-Lead
260
Cable Mount
-55 to 125 °C
36.83 mm
55.4 x 36.83 x 34.14 mm
34.14 mm
55.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$50.35714
100+
$46.0806
250+
$41.06928
500+
$39.84659
1000+
$38.3125