PDP SEO Portlet

MS3106R16S-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R16S-8P
Secondary Manufacturer Part#: MS3106R16S-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
16S-8
Tin-Lead
260
Cable Mount
-55 to 125 °C
31.75 mm
46.69 mm
46.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$40.9
60+
$39.51146
110+
$36.33927
250+
$33.84255
500+
$33.6672