PDP SEO Portlet

MS3106R14S-5P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106R14S-5P
Secondary Manufacturer Part#: MS3106R14S-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
14S-5
Tin-Lead
260
Cable Mount
-55 to 125 °C
29.36 mm
46.69 mm
46.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$36.95714
60+
$35.70246
110+
$32.82862
250+
$29.23817
500+
$28.6464