MS3106R12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Copper Alloy | ||
Silver | ||
2Signal | ||
Plug | ||
12S-3 | ||
Tin-Lead | ||
260 | ||
Cable Mount | ||
-55 to 125 °C | ||
26.97 mm | ||
46.69 mm | ||
46.69 mm | ||
No | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694020 |
Schedule B: | 8536694030 |