PDP SEO Portlet

MS3106F36-5P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F36-5P
Secondary Manufacturer Part#: MS3106F36-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
36-5
Tin-Lead
260
Cable Mount
-55 to 125 °C
62.71 mm
83.34 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$167.58571
100+
$153.31217
250+
$136.67426
500+
$132.6053
1000+
$127.5