PDP SEO Portlet

MS3106F36-14S

Conn MIL-C-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F36-14S
Secondary Manufacturer Part#: MS3106F36-14S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(5/5/6)Signal
Plug
36-14
Tin-Lead
260
Cable Mount
-55 to 125 °C
62.71 mm
83.34 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$158.87143
60+
$153.47778
110+
$141.13627
250+
$134.14697
500+
$133.4519