PDP SEO Portlet

MS3106F36-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F36-10S
Secondary Manufacturer Part#: MS3106F36-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
48Signal
Plug
36-10
Tin-Lead
260
Cable Mount
-55 to 125 °C
62.71 mm
83.34 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$142.5
60+
$137.66216
110+
$126.57108
250+
$119.1196
500+
$118.5024