PDP SEO Portlet

MS3106F32-7P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F32-7P
Secondary Manufacturer Part#: MS3106F32-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(7/24/4)Signal
Plug
32-7
Tin-Lead
260
Cable Mount
-55 to 125 °C
56.36 mm
76.99 mm
76.99 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$106.01429
100+
$96.99144
250+
$88.1827
500+
$87.72815
1000+
$87.2736