PDP SEO Portlet

MS3106F28-12SW

Conn MIL-C-5015 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F28-12SW
Secondary Manufacturer Part#: MS3106F28-12SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
26Signal
Plug
28-12
Tin-Lead
260
Cable Mount
-55 to 125 °C
50.01 mm
76.99 mm
76.99 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$94.6
60+
$91.38835
110+
$84.04127
250+
$78.2808
500+
$77.8752