PDP SEO Portlet

MS3106F24-5P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F24-5P
Secondary Manufacturer Part#: MS3106F24-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
16Signal
Plug
24-5
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.66 mm
75.41 mm
75.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$73.4
60+
$70.90809
110+
$65.20166
250+
$58.08632
500+
$55.85