PDP SEO Portlet

MS3106F24-20P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F24-20P
Secondary Manufacturer Part#: MS3106F24-20P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/9)Signal
Plug
24-20
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.66 mm
75.41 mm
75.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$78.68391
100+
$61.02525
250+
$60.7123
500+
$60.39935
1000+
$60.0864