PDP SEO Portlet

MS3106F22-19P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F22-19P
Secondary Manufacturer Part#: MS3106F22-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Plug
22-19
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.49 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$69.6
100+
$63.67651
250+
$56.76002
500+
$55.0702
1000+
$52.95