PDP SEO Portlet

MS3106F20-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F20-8P
Secondary Manufacturer Part#: MS3106F20-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(2/4)Signal
Plug
20-8
Tin-Lead
260
Cable Mount
-55 to 125 °C
37.31 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$57.28571
100+
$52.40132
250+
$46.72384
500+
$45.33281
1000+
$43.5875