PDP SEO Portlet

MS3106F20-24S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F20-24S
Secondary Manufacturer Part#: MS3106F20-24S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
(2/2)Signal
Plug
20-24
Tin-Lead
260
Cable Mount
-55 to 125 °C
37.31 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$64.88571
60+
$62.68286
110+
$57.63098
250+
$53.6926
500+
$53.4144