PDP SEO Portlet

MS3106F18-9P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F18-9P
Secondary Manufacturer Part#: MS3106F18-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
(2/5)Signal
Plug
18-9
Tin-Lead
260
Cable Mount
-55 to 125 °C
34.14 mm
68.28 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$51.71429
60+
$49.9586
110+
$45.94667
250+
$40.92564
500+
$39.35