PDP SEO Portlet

MS3106F18-11S

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F18-11S
Secondary Manufacturer Part#: 90B7305
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
5Signal
Plug
18-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
34.14 mm
68.28 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$68.65
5+
$64.08
10+
$59.5
25+
$57.89
50+
$56.85
100+
$56.24