PDP SEO Portlet

MS3106F16-10PX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106F16-10PX
Secondary Manufacturer Part#: MS3106F16-10PX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
16-10
Tin-Lead
260
Cable Mount
-55 to 125 °C
31.75 mm
66.68 mm
66.68 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$47.54286
100+
$43.49986
250+
$39.5469
500+
$39.34305
1000+
$39.1392