PDP SEO Portlet

MS3106E36-7S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E36-7S
Secondary Manufacturer Part#: MS3106E36-7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
(7/40)Signal
Plug
36-7
Tin-Lead
260
Cable Mount
-55 to 125 °C
74.22 mm
62.71 mm
83.34 x 74.22 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: