PDP SEO Portlet

MS3106E36-5S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E36-5S
Secondary Manufacturer Part#: MS3106E36-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
36-5
Tin-Lead
260
Cable Mount
-55 to 125 °C
74.22 mm
62.71 mm
83.34 x 74.22 mm
83.34 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$191.81429
100+
$175.48992
250+
$156.45183
500+
$151.79407
1000+
$148.6368