PDP SEO Portlet

MS3106E28-12PW

Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E28-12PW
Secondary Manufacturer Part#: MS3106E28-12PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
26Signal
Plug
28-12
Tin-Lead
260
Cable Mount
-55 to 125 °C
50.01 mm
76.99 mm
76.99 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$102.45714
100+
$93.74828
250+
$83.57229
500+
$81.08424
1000+
$77.9625