PDP SEO Portlet

MS3106E24-2S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E24-2S
Secondary Manufacturer Part#: MS3106E24-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
24-2
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.66 mm
75.41 mm
75.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$114.38571
60+
$110.50235
110+
$101.60793
250+
$90.52262
500+
$87.0375