PDP SEO Portlet

MS3106E24-11PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E24-11PW
Secondary Manufacturer Part#: MS3106E24-11PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
(3/6)Signal
Plug
24-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.66 mm
75.41 mm
75.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$97.04286
60+
$93.74828
110+
$86.21198
250+
$80.29765
500+
$79.8816