PDP SEO Portlet

MS3106E22-7S

Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E22-7S
Secondary Manufacturer Part#: MS3106E22-7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
1Signal
Plug
22-7
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.49 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$96.38571
60+
$93.11344
110+
$85.6224
250+
$76.27405
500+
$73.3375