PDP SEO Portlet

MS3106E22-7P

Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E22-7P
Secondary Manufacturer Part#: MS3106E22-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
1Signal
Plug
22-7
Tin-Lead
260
Cable Mount
-55 to 125 °C
48.01 mm
40.49 mm
69.85 x 48.01 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.708
100+
$74.44872
250+
$70.81707
500+
$69.54491
1000+
$68.31765