PDP SEO Portlet

MS3106E22-20P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E22-20P
Secondary Manufacturer Part#: MS3106E22-20P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
9Signal
Plug
22-20
Tin-Lead
260
Cable Mount
-55 to 125 °C
48.01 mm
40.49 mm
69.85 x 48.01 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$83.12857
100+
$76.05576
250+
$67.80115
500+
$66.49815
1000+
$66.1536