PDP SEO Portlet

MS3106E20-33S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E20-33S
Secondary Manufacturer Part#: MS3106E20-33S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
11Signal
Plug
20-33
Tin-Lead
260
Cable Mount
-55 to 125 °C
37.31 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$73.98571
60+
$71.47392
110+
$65.72424
250+
$58.54134
500+
$56.2875