PDP SEO Portlet

MS3106E20-27SY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E20-27SY
Secondary Manufacturer Part#: MS3106E20-27SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Plug
20-27
Tin-Lead
260
Cable Mount
-55 to 125 °C
37.31 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$76.1
60+
$73.51642
110+
$67.60016
250+
$62.9759
500+
$62.6496