PDP SEO Portlet

MS3106E20-27PZ

Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E20-27PZ
Secondary Manufacturer Part#: MS3106E20-27PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
14Signal
Plug
20-27
Tin-Lead
260
Cable Mount
-55 to 125 °C
37.31 mm
69.85 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$70.17143
100+
$64.20094
250+
$58.3649
500+
$58.06405
1000+
$57.7632