PDP SEO Portlet

MS3106E20-22S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E20-22S
Secondary Manufacturer Part#: MS3106E20-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Power/3Signal
Plug
20-22
Tin-Lead
260
Cable Mount
-55 to 125 °C
37.31 mm
69.85 x 37.31 x 38.1 mm
38.1 mm
69.85 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: