PDP SEO Portlet

MS3106E18-1SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E18-1SW
Secondary Manufacturer Part#: MS3106E18-1SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-1
Tin-Lead
260
Cable Mount
-55 to 125 °C
34.14 mm
68.28 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$69.51429
60+
$67.15429
110+
$61.75801
250+
$57.52365
500+
$57.2256