PDP SEO Portlet

MS3106E18-11S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E18-11S
Secondary Manufacturer Part#: MS3106E18-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
18-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.87 mm
34.14 mm
68.28 x 40.87 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$82.37143
60+
$79.57494
110+
$73.17433
250+
$65.18461
500+
$62.675