PDP SEO Portlet

MS3106E14S-7PX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E14S-7PX
Secondary Manufacturer Part#: MS3106E14S-7PX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
14S-7
Tin-Lead
260
Cable Mount
-55 to 125 °C
29.36 mm
57.15 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$47.51429
100+
$43.47226
250+
$40.3326
500+
$40.1289
1000+
$39.9252