PDP SEO Portlet

MS3106E14S-5S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E14S-5S
Secondary Manufacturer Part#: MS3106E14S-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
5Signal
Plug
14S-5
Tin-Lead
260
Cable Mount
-55 to 125 °C
34.11 mm
29.36 mm
57.15 x 34.11 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.42857
500+
$0
1000+
$0