PDP SEO Portlet

MS3106E14S-2S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E14S-2S
Secondary Manufacturer Part#: 13AC0093
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Plug
14S-2
Tin-Lead
260
Cable Mount
-55 to 125 °C
34.11 mm
29.36 mm
57.15 x 34.11 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$77.27
5+
$70.03
10+
$62.78
25+
$52.87
50+
$46.47
100+
$45.97