PDP SEO Portlet

MS3106E12S-3PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3106E12S-3PW
Secondary Manufacturer Part#: MS3106E12S-3PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
2Signal
Plug
12S-3
Tin-Lead
260
Cable Mount
-55 to 125 °C
26.97 mm
57.15 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$46.11429
100+
$42.18879
250+
$37.61222
500+
$36.49246
1000+
$35.0875