MS3103-36-7S
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MS3103-36-7S
Secondary Manufacturer Part#: MS3103-36-7S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass|Copper Alloy | ||
| Silver | ||
| (7/40)Signal | ||
| Receptacle | ||
| 36-7 | ||
| Tin-Lead | ||
| 260 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 64.29 mm | ||
| 55.58 x 64.29 x 64.29 mm | ||
| 64.29 mm | ||
| 55.58 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |