PDP SEO Portlet

MS3103-14S-9P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3103-14S-9P
Secondary Manufacturer Part#: MS3103-14S-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Copper Alloy
Silver
2Signal
Receptacle
14S-9
Tin-Lead
260
Wall Mount
-55 to 125 °C
30.96 mm
38.89 x 30.96 x 30.96 mm
30.96 mm
38.89 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: