MS3103-14S-2S
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MS3103-14S-2S
Secondary Manufacturer Part#: MS3103-14S-2S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass|Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Receptacle | ||
| 14S-2 | ||
| Tin-Lead | ||
| 260 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 30.96 mm | ||
| 38.89 x 30.96 x 30.96 mm | ||
| 30.96 mm | ||
| 38.89 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |