PDP SEO Portlet

MS3102R36-10SY

Conn MIL-C-5015 Circular SKT 48 POS Solder ST Box Mount 48 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R36-10SY
Secondary Manufacturer Part#: MS3102R36-10SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
48Signal
Receptacle
36-10
Tin-Lead
260
Box Mount
-55 to 125 °C
63.5 mm
41.33 x 63.5 x 63.5 mm
63.5 mm
41.33 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: