PDP SEO Portlet

MS3102R28-22PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R28-22PW
Secondary Manufacturer Part#: MS3102R28-22PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
(3/3)Signal
Receptacle
28-22
Tin-Lead
260
Box Mount
-55 to 125 °C
50.8 mm
42.89 x 50.8 x 50.8 mm
50.8 mm
42.89 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: