PDP SEO Portlet

MS3102R28-12SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R28-12SW
Secondary Manufacturer Part#: MS3102R28-12SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
26Signal
Receptacle
28-12
Tin-Lead
260
Box Mount
-55 to 125 °C
50.8 mm
41.32 x 50.8 x 50.8 mm
50.8 mm
41.32 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$56.44286
100+
$51.64228
250+
$46.04047
500+
$44.66979
1000+
$44.3136