PDP SEO Portlet

MS3102R20-4SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R20-4SW
Secondary Manufacturer Part#: MS3102R20-4SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
20-4
Tin-Lead
260
Box Mount
-55 to 125 °C
38.1 mm
40.73 x 38.1 x 38.1 mm
38.1 mm
40.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$43.24286
100+
$41.77477
250+
$38.40279
500+
$35.7822
1000+
$35.5968