PDP SEO Portlet

MS3102R20-33S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3102R20-33S
Secondary Manufacturer Part#: MS3102R20-33S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
11Signal
Receptacle
20-33
Tin-Lead
260
Box Mount
-55 to 125 °C
38.1 mm
40.73 x 38.1 x 38.1 mm
38.1 mm
40.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$35.07143
60+
$33.88076
110+
$31.15369
250+
$29.01755
500+
$28.8672